Part Details for ET20E272J by Kyocera AVX Components
Overview of ET20E272J by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ET20E272J
ET20E272J CAD Models
ET20E272J Part Data Attributes:
|
ET20E272J
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ET20E272J
Kyocera AVX Components
CAPACITOR, GLASS, 50V, 0.0027uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 7342 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.0027 µF | |
Capacitor Type | GLASS CAPACITOR | |
Custom Capabilities | Burn-In Avialable | |
Dielectric Material | GLASS | |
Height | 3.58 mm | |
Length | 18.64 mm | |
Manufacturer Series | ET | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -75 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ET GLASS AXIAL | |
Size Code | 7342 | |
Surface Mount | NO | |
Temperature Coefficient | 10ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 10.72 mm |
Alternate Parts for ET20E272J
This table gives cross-reference parts and alternative options found for ET20E272J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET20E272J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETR20E272J | CAPACITOR, GLASS, 50V, 0.0027uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | ET20E272J vs ETR20E272J |