Part Details for ETC9310N by STMicroelectronics
Overview of ETC9310N by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ETC9310N
ETC9310N CAD Models
ETC9310N Part Data Attributes
|
ETC9310N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ETC9310N
STMicroelectronics
4-BIT, MROM, 4MHz, MICROCONTROLLER, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
Boundary Scan | NO | |
CPU Family | COP400 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 24 | |
Number of Timers | ||
On Chip Data RAM Width | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16 | |
RAM (words) | 32 | |
ROM (words) | 512 | |
ROM Programmability | MROM | |
Speed | 4 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.3 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |