Part Details for ETN1-1-13 by MACOM
Overview of ETN1-1-13 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ETN1-1-13
ETN1-1-13 CAD Models
ETN1-1-13 Part Data Attributes
|
ETN1-1-13
MACOM
Buy Now
Datasheet
|
Compare Parts:
ETN1-1-13
MACOM
RF Transformer, 4.5MHz Min, 2000MHz Max, SM-52
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 2000 MHz | |
Cut-off Frequency-Min | 4.5 MHz | |
Diameter | 5.08 mm | |
Height | 5.1 mm | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER |