Part Details for EU80570PJ0736MSLAPN by Intel Corporation
Overview of EU80570PJ0736MSLAPN by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EU80570PJ0736MSLAPN
EU80570PJ0736MSLAPN CAD Models
EU80570PJ0736MSLAPN Part Data Attributes
|
EU80570PJ0736MSLAPN
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EU80570PJ0736MSLAPN
Intel Corporation
Microprocessor, 2830MHz, CMOS, LGA-775
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-05-16 | |
Address Bus Width | ||
Boundary Scan | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XBGA-N775 | |
Low Power Mode | NO | |
Number of Terminals | 775 | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Speed | 2830 MHz | |
Supply Voltage-Max | 1.3625 V | |
Supply Voltage-Min | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |