Part Details for EUB0405MD by Delta Electronics Inc
Overview of EUB0405MD by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for EUB0405MD
EUB0405MD CAD Models
EUB0405MD Part Data Attributes:
|
EUB0405MD
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EUB0405MD
Delta Electronics Inc
5V DC FAN 40X40X20 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: VDE | |
Airflow | 7.17 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 20 mm | |
Length | 40 mm | |
Life Expectancy | 50000 h | |
Noise | 27 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.54 mmH2O | |
Rated Current | 0.24 A | |
Rated Power | 1.2 W | |
Rated Voltage | 5 V | |
Speed | 6300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 33 g | |
Width | 40 mm |