Part Details for EV63-200-31-20.000MHZ by Connor-Winfield
Overview of EV63-200-31-20.000MHZ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for EV63-200-31-20.000MHZ
EV63-200-31-20.000MHZ CAD Models
EV63-200-31-20.000MHZ Part Data Attributes
|
EV63-200-31-20.000MHZ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
EV63-200-31-20.000MHZ
Connor-Winfield
Oscillator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Control Voltage-Max | -0.5 V | |
Control Voltage-Min | -4.5 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 100% | |
Linearity | 20% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | ECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DIP4/14,.3 | |
Physical Dimension | 20.27mm x 12.62mm x 6.6mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | -4.94 V | |
Supply Voltage-Min | -5.46 V | |
Supply Voltage-Nom | -5.2 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |