Part Details for EW-06-10-T-S-338 by Samtec Inc
Overview of EW-06-10-T-S-338 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Price & Stock for EW-06-10-T-S-338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC8054
|
Newark | Header, 6 Contacts, 1 Row, Through Hole, 2.54 Mm, Product Range:Ew Series, No. Of Contacts:6Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec EW-06-10-T-S-338 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 586 |
|
$0.3000 / $0.6560 | Buy Now |
DISTI #
612-EW-06-10-T-S-338-ND
|
DigiKey | CONN BRD STACK .100" 6POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8500 | Buy Now |
DISTI #
EW-06-10-T-S-338
|
Avnet Americas | Stacking Board Connector, EW Series, 6 Contacts, Header, 2.54 mm, Through Hole, 1 Rows - Bulk (Alt: EW-06-10-T-S-338) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 586 Factory Stock |
|
$0.3000 / $0.7100 | Buy Now |
DISTI #
200-EW0610TS338
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.1600 / $0.7100 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$0.1803 / $0.5711 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 387 |
|
$0.3000 / $0.7100 | Buy Now |
DISTI #
000000000005855302
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 586 |
|
$0.2700 / $0.7100 | Buy Now |
DISTI #
EW-06-10-T-S-338
|
Avnet Asia | Stacking Board Connector, EW Series, 6 Contacts, Header, 2.54 mm, Through Hole, 1 Rows (Alt: EW-06-10-T-S-338) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$0.1803 / $0.5711 | Buy Now |
DISTI #
5cd8e4f1cd7c1c4c38344a7f
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 586 |
|
$0.1600 / $0.7100 | Buy Now |
Part Details for EW-06-10-T-S-338
EW-06-10-T-S-338 CAD Models
EW-06-10-T-S-338 Part Data Attributes
|
EW-06-10-T-S-338
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EW-06-10-T-S-338
Samtec Inc
Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Wire Wrap Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Body Breadth | 0.1 inch | |
Body Depth | 0.338 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EW-06-10-T-S-338
This table gives cross-reference parts and alternative options found for EW-06-10-T-S-338. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-06-10-T-S-338, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-06-12-L-S-620 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-06-10-T-S-338 vs DW-06-12-L-S-620 |
DW-06-08-S-S-325 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-06-10-T-S-338 vs DW-06-08-S-S-325 |
DW-06-20-G-S-600 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-06-10-T-S-338 vs DW-06-20-G-S-600 |
DW-06-13-T-S-885 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-06-10-T-S-338 vs DW-06-13-T-S-885 |
DW-06-13-TM-S-885 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-06-10-T-S-338 vs DW-06-13-TM-S-885 |
DW-06-10-G-S-440 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-06-10-T-S-338 vs DW-06-10-G-S-440 |
DW-06-12-T-S-702 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-06-10-T-S-338 vs DW-06-12-T-S-702 |
DW-06-12-G-S-750 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-06-10-T-S-338 vs DW-06-12-G-S-750 |
EW-06-12-T-S-600 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-06-10-T-S-338 vs EW-06-12-T-S-600 |
DW-06-12-F-S-690 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-06-10-T-S-338 vs DW-06-12-F-S-690 |