-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 2mm Min, 25mm Max, Rectangular
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2172-ND
|
DigiKey | SENSOR REFLECTIVE 25MM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
289 In Stock |
|
$73.6370 / $81.0000 | Buy Now |
DISTI #
658-EX-14A-PN
|
Mouser Electronics | Photoelectric Sensors CONV, FRONT, PNP, VR, L-ON, 2-25MM, 12-24VDC RoHS: Compliant | 16 |
|
$69.6600 / $81.0000 | Buy Now |
DISTI #
70036105
|
RS | Photoelectric Sensor, Reflective, PNP, Diffuse Convergent, 0.025m, EX-10 Series | Panasonic Industrial Automation EX-14A-PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 8 |
|
$74.5200 / $81.0000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Convergent Light ON PNP 0.025m RoHS: Compliant |
20 In Stock |
|
$70.4100 / $80.6000 | Buy Now |
DISTI #
77346890
|
Verical | Photoelectric Sensor Convergent Light ON PNP 0.025m RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$91.7183 / $102.4559 | Buy Now |
DISTI #
80355733
|
Verical | Photoelectric Sensor Convergent Light ON PNP 0.025m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 19 |
|
$95.0941 / $101.1292 | Buy Now |
DISTI #
EX-14A-PN
|
TME | Sensor: photoelectric, Range: 2÷25mm, PNP, LIGHT-ON, Usup: 12÷24VDC Min Qty: 1 | 26 |
|
$69.0600 / $79.4500 | Buy Now |
|
Master Electronics | Photoelectric Sensor Convergent Light ON PNP 0.025m RoHS: Compliant |
20 In Stock |
|
$70.4100 / $80.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EX-14A-PN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-14A-PN
Panasonic Electronic Components
Diffuse Photoelectric Sensor, 2mm Min, 25mm Max, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP 67, SHORT-CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Breadth | 3.5 mm | |
Body Height | 19 mm | |
Body Length or Diameter | 10 mm | |
Housing | POLYBUTYLENE TEREPHTHALATE | |
Measurement Range-Max (mm) | 25 mm | |
Measurement Range-Min (mm) | 2 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 13 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 0.05 | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | CABLE |