Part Details for EX-4000-DAJ-7580-20M4900000 by Microsemi Corporation
Overview of EX-4000-DAJ-7580-20M4900000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EX-4000-DAJ-7580-20M4900000
EX-4000-DAJ-7580-20M4900000 CAD Models
EX-4000-DAJ-7580-20M4900000 Part Data Attributes
|
EX-4000-DAJ-7580-20M4900000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
EX-4000-DAJ-7580-20M4900000
Microsemi Corporation
HCMOS Output Clock Oscillator, 20.49MHz Nom, DIP-14/4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DIP-14/4 | |
Reach Compliance Code | compliant | |
Aging | 0.5 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 758% | |
Frequency Stability-Voltage | 0.015 ppm | |
Input Power | 0.35 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20.49 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 5V | |
Package Equivalence Code | DIP4/14,.3 | |
Physical Dimension | 20.83mm x 13.21mm x 7.62mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 1.5 W | |
Warm-up Time-Max | 2 Minute |