Part Details for EYF06BB322RR09 by Vishay Intertechnologies
Overview of EYF06BB322RR09 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EYF06BB322RR09
EYF06BB322RR09 CAD Models
EYF06BB322RR09 Part Data Attributes:
|
EYF06BB322RR09
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EYF06BB322RR09
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 385V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 42 mm | |
Manufacturer Series | EYF | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 385 V | |
Series | EYF | |
Terminal Pitch | 2.5 mm |