Part Details for EZ1086ITT by Semtech Corporation
Overview of EZ1086ITT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for EZ1086ITT
EZ1086ITT CAD Models
EZ1086ITT Part Data Attributes
|
EZ1086ITT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ1086ITT
Semtech Corporation
Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.4V Dropout, PSFM3, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SFM | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.4 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.7 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for EZ1086ITT
This table gives cross-reference parts and alternative options found for EZ1086ITT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1086ITT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1086T-ADJ | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, SFM3, TO-220, 3 PIN | onsemi | EZ1086ITT vs NCP1086T-ADJ |
LT1086-220M | Adjustable Positive LDO Regulator, 1.5V Dropout, MSFM3, METAL, TO-220, 3 PIN | TT Electronics Resistors | EZ1086ITT vs LT1086-220M |
SP1086V-L | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.5V Dropout, BIPolar, ROHS COMPLIANT, TO-220, 3 PIN | Exar Corporation | EZ1086ITT vs SP1086V-L |
LM1086CT-ADJ/NOPB | 1.5-A, 29-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | EZ1086ITT vs LM1086CT-ADJ/NOPB |
LT1086CT(ADJ) | Adjustable Positive LDO Regulator, 1.2V Min, 1.5V Dropout, PSFM3, TO-220, 3 PIN | Semtech Corporation | EZ1086ITT vs LT1086CT(ADJ) |
LT1086-220MR1 | ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, MSFM3, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | EZ1086ITT vs LT1086-220MR1 |
LT1086CK(ADJ) | Adjustable Positive LDO Regulator, 1.2V Min, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | Semtech Corporation | EZ1086ITT vs LT1086CK(ADJ) |
LT1086-220M | ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, MSFM3, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | EZ1086ITT vs LT1086-220M |
LT1086MK(ADJ) | Adjustable Positive LDO Regulator, 1.2V Min, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | Semtech Corporation | EZ1086ITT vs LT1086MK(ADJ) |
LT1086MK | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | EZ1086ITT vs LT1086MK |