Part Details for EZ5Z3L-S3.3 by Semtech Corporation
Overview of EZ5Z3L-S3.3 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ5Z3L-S3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 10289 |
|
$0.5940 / $1.8000 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO4 | 8231 |
|
$0.6600 / $2.4000 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO4 | 40 |
|
$1.2915 / $3.4440 | Buy Now |
Part Details for EZ5Z3L-S3.3
EZ5Z3L-S3.3 CAD Models
EZ5Z3L-S3.3 Part Data Attributes:
|
EZ5Z3L-S3.3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ5Z3L-S3.3
Semtech Corporation
Analog Circuit, 1 Func, BIPolar, PDSO4, SOT-223, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 4.8% | |
Width | 3.5 mm |