Part Details for EZ80F92AZ020SG by Zilog Inc
Overview of EZ80F92AZ020SG by Zilog Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ80F92AZ020SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-3872-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 39 Weeks Container: Tray |
2769 In Stock |
|
$6.5175 / $11.4900 | Buy Now |
|
Future Electronics | eZ80F92 Series 256 kB Flash 8 kB RAM 20 MHz 8-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 784Tray |
|
$6.4000 / $6.7200 | Buy Now |
|
Quest Components | 31 |
|
$9.6459 / $11.7315 | Buy Now | |
|
New Advantage Corporation | eZ80F92 Series 256 kB Flash 8 kB RAM 20 MHz 8-Bit Microcontroller - LQFP-100 RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 540 |
|
$8.5300 / $9.1400 | Buy Now |
Part Details for EZ80F92AZ020SG
EZ80F92AZ020SG CAD Models
EZ80F92AZ020SG Part Data Attributes:
|
EZ80F92AZ020SG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
EZ80F92AZ020SG
Zilog Inc
IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP100, LEAD FREE, PLASTIC, LQFP-100, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 8 | |
CPU Family | Z80 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for EZ80F92AZ020SG
This table gives cross-reference parts and alternative options found for EZ80F92AZ020SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ80F92AZ020SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ80F92AZ020SC | Microcontroller, 8-Bit, FLASH, Z80 CPU, 20MHz, CMOS, PQFP100, PLASTIC, LQFP-100 | IXYS Corporation | EZ80F92AZ020SG vs EZ80F92AZ020SC |
EZ80F92AZ020SC | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP100, PLASTIC, LQFP-100, Microcontroller | Zilog Inc | EZ80F92AZ020SG vs EZ80F92AZ020SC |