Part Details for F-371P by MAGNETEK Inc
Overview of F-371P by MAGNETEK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F-371P
F-371P CAD Models
F-371P Part Data Attributes:
|
F-371P
MAGNETEK Inc
Buy Now
Datasheet
|
Compare Parts:
F-371P
MAGNETEK Inc
Power Transformer, 24VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETEK INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 24 VA |