Part Details for F100474FCQR by Fairchild Semiconductor Corporation
Overview of F100474FCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F100474FCQR
F100474FCQR CAD Models
F100474FCQR Part Data Attributes
|
F100474FCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F100474FCQR
Fairchild Semiconductor Corporation
Standard SRAM, 1KX4, 25ns, CQFP24,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | S-XQFP-F24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Supply Current-Max | 0.195 mA | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for F100474FCQR
This table gives cross-reference parts and alternative options found for F100474FCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F100474FCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM100474-25FC | Standard SRAM, 1KX4, 25ns, ECL, CQFP24, CERAMIC, FP-24 | AMD | F100474FCQR vs AM100474-25FC |
5962-9151802MZA | Standard SRAM, 1KX4, 5ns, ECL, CQFP24, CERPACK-24 | Cypress Semiconductor | F100474FCQR vs 5962-9151802MZA |
CY10E474L-5KC | Standard SRAM, 1KX4, 5ns, ECL10K, CQFP24, CERPACK-24 | Cypress Semiconductor | F100474FCQR vs CY10E474L-5KC |
SY10474-2.5FCF | Standard SRAM, 1KX4, 2.5ns, ECL, CQFP24, CERAMIC, FP-24 | Micrel Inc | F100474FCQR vs SY10474-2.5FCF |
AM100474-15FC | Standard SRAM, 1KX4, 15ns, ECL, CQFP24, CERAMIC, FP-24 | AMD | F100474FCQR vs AM100474-15FC |
SY101474-7FCS | Standard SRAM, 1KX4, 7ns, ECL, CQFP24, CERPACK-24 | Micrel Inc | F100474FCQR vs SY101474-7FCS |
CY10E474-3KC | Standard SRAM, 1KX4, 3ns, ECL, CQFP24, CERPACK-24 | Cypress Semiconductor | F100474FCQR vs CY10E474-3KC |
SY101L474-5FCS | Standard SRAM, 1KX4, 5ns, ECL, CQFP24, | Synergy Semiconductor Corp | F100474FCQR vs SY101L474-5FCS |
HM100474F | Standard SRAM, 1KX4, 25ns, ECL, CQFP24, FP-24 | Hitachi Ltd | F100474FCQR vs HM100474F |
CY100E474-5KC | Standard SRAM, 1KX4, 5ns, ECL100K, CQFP24, CERPACK-24 | Cypress Semiconductor | F100474FCQR vs CY100E474-5KC |