Part Details for F10531FM by Fairchild Semiconductor Corporation
Overview of F10531FM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F10531FM
F10531FM CAD Models
F10531FM Part Data Attributes
|
F10531FM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F10531FM
Fairchild Semiconductor Corporation
D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDFP16, CERPACK-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH ADDITIONAL COMMON CLOCK | |
Family | 10K | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 56 mA | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.731 mm | |
fmax-Min | 125 MHz |
Alternate Parts for F10531FM
This table gives cross-reference parts and alternative options found for F10531FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F10531FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10135F | Jbar-Kbar Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDIP16 | YAGEO Corporation | F10531FM vs 10135F |
MC10134P | 10K SERIES, DUAL LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | F10531FM vs MC10134P |
10133F | 10K SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16 | NXP Semiconductors | F10531FM vs 10133F |
10568FM | D Latch, 10K Series, 1-Func, High Level Triggered, 4-Bit, True Output, ECL, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | F10531FM vs 10568FM |
MC10153L | 10K SERIES, DUAL LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | F10531FM vs MC10153L |
MC10H135P | 10H SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | F10531FM vs MC10H135P |
5962-8779301EA | D Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | F10531FM vs 5962-8779301EA |
MC10173FNR2 | D Latch, 10K Series, 1-Func, Low Level Triggered, 4-Bit, True Output, ECL, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | F10531FM vs MC10173FNR2 |
10533M/B2AJC | D Latch, 10K Series, 2-Func, High Level Triggered, 2-Bit, True Output, ECL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | F10531FM vs 10533M/B2AJC |
M38510/06102BFX | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDFP16, CERAMIC, FP-16 | SRI International Sarnoff | F10531FM vs M38510/06102BFX |