Part Details for F1778510M2ICT0 by Vishay Intertechnologies
Overview of F1778510M2ICT0 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for F1778510M2ICT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8381
|
Newark | X2 Mkp 1 F 20% 310Vac Pitch 22,5Mm/Loose, Straight Lead 6 Mm |Vishay F1778510M2ICT0 Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.7000 | Buy Now |
DISTI #
F1778510M2ICT0
|
Avnet Americas | Safety Capacitor, 1 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F1778510M2ICT0) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5873 / $1.4921 | Buy Now |
DISTI #
75-F1778510M2ICT0
|
Mouser Electronics | Safety Capacitors 1UF 310V 20% RoHS: Compliant | 112 |
|
$1.4500 / $2.9900 | Buy Now |
|
Future Electronics | F1778X2 SERIES RADIAL X2CAP 310V 1uF 20%TOL 26x19.5x10MM LS=22.5MM RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.2200 / $1.3000 | Buy Now |
DISTI #
F1778510M2ICT0
|
TTI | Safety Capacitors 1UF 310V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 135 Package Multiple: 135 Container: Bulk | Americas - 0 |
|
$1.0300 / $1.6800 | Buy Now |
DISTI #
F1778510M2ICT0
|
Avnet Abacus | Safety Capacitor, 1 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F1778510M2ICT0) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F1778510M2ICT0
F1778510M2ICT0 CAD Models
F1778510M2ICT0 Part Data Attributes
|
F1778510M2ICT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778510M2ICT0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 1uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14;UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for F1778510M2ICT0
This table gives cross-reference parts and alternative options found for F1778510M2ICT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778510M2ICT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778510M3ITB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, | Vishay Intertechnologies | F1778510M2ICT0 vs F1778510M3ITB0 |
F339MX251031MIM2T0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778510M2ICT0 vs F339MX251031MIM2T0 |
F339MX251031MII2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778510M2ICT0 vs F339MX251031MII2B0 |
F1778510M3ICT0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 1 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | F1778510M2ICT0 vs F1778510M3ICT0 |
F1778510M2IPM0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, | Vishay Intertechnologies | F1778510M2ICT0 vs F1778510M2IPM0 |
BFC233920105 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778510M2ICT0 vs BFC233920105 |
F339MX251031MII2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778510M2ICT0 vs F339MX251031MII2B0 |
F339MX251031MIP2T0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778510M2ICT0 vs F339MX251031MIP2T0 |
F1778510M3IHM0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, | Vishay Intertechnologies | F1778510M2ICT0 vs F1778510M3IHM0 |
F339MX251031MI02W0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778510M2ICT0 vs F339MX251031MI02W0 |