Part Details for F2144R20%B by Vishay Intertechnologies
Overview of F2144R20%B by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F2144R20%B
F2144R20%B CAD Models
F2144R20%B Part Data Attributes
|
F2144R20%B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F2144R20%B
Vishay Intertechnologies
RES,VARIABLE,WIREWOUND,44.2 OHMS,0% +/-TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | F21 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 36.5 mm | |
Package Length | 78 mm | |
Package Style | 3 Terminals | |
Package Width | 24 mm | |
Resistance | 44.2 Ω | |
Resistor Type | POTENTIOMETER | |
Series | F21 | |
Technology | WIRE WOUND | |
Tolerance |