Part Details for F5042% by TT Electronics Resistors
Overview of F5042% by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F5042%
F5042% CAD Models
F5042% Part Data Attributes:
|
F5042%
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
F5042%
TT Electronics Resistors
Fixed Resistor - Fusible, 1W, 0.5ohm, 2% +/-Tol, -150,150ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FUSING POWER : 18W | |
Construction | Fusible | |
Fusing Time | 0.5 s | |
Lead Diameter | 0.5 mm | |
Lead Length | 31.75 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.6 mm | |
Package Length | 10.2 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 2% |