Part Details for F750J108KRG by Nichicon Corporation
Overview of F750J108KRG by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F750J108KRG
F750J108KRG CAD Models
F750J108KRG Part Data Attributes:
|
F750J108KRG
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F750J108KRG
Nichicon Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F750J108KRG
This table gives cross-reference parts and alternative options found for F750J108KRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F750J108KRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
594D108X96R3R7T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | F750J108KRG vs 594D108X96R3R7T |
F720J108KMC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F750J108KRG vs F720J108KMC |
595D108X96W3R4W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | F750J108KRG vs 595D108X96W3R4W |
F750J108KRG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F750J108KRG vs F750J108KRG |