Part Details for F881AO103J300ALL0L by KEMET Corporation
Overview of F881AO103J300ALL0L by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F881AO103J300ALL0L
F881AO103J300ALL0L CAD Models
F881AO103J300ALL0L Part Data Attributes
|
F881AO103J300ALL0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881AO103J300ALL0L
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 13 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Size Code | 5128 | |
Terminal Pitch | 10 mm | |
Width | 7 mm |
Alternate Parts for F881AO103J300ALL0L
This table gives cross-reference parts and alternative options found for F881AO103J300ALL0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881AO103J300ALL0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881AO103J300L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881AO103J300ALL0L vs F881AO103J300L |
F881AO103J300C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881AO103J300ALL0L vs F881AO103J300C |
F881AO103J300R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881AO103J300ALL0L vs F881AO103J300R |