Part Details for FA0H224ZF by TOKIN Corporation
Overview of FA0H224ZF by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA0H224ZF
FA0H224ZF CAD Models
FA0H224ZF Part Data Attributes
|
FA0H224ZF
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FA0H224ZF
TOKIN Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.35F | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | FA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for FA0H224ZF
This table gives cross-reference parts and alternative options found for FA0H224ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA0H224ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LK055224AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FA0H224ZF vs LK055224AE |
FM0H224ZTP16 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FA0H224ZF vs FM0H224ZTP16 |
KR-5R5V224-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 220000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | FA0H224ZF vs KR-5R5V224-R |
NEXA104Z5.5V21.5X15.5F | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | FA0H224ZF vs NEXA104Z5.5V21.5X15.5F |
FR0H104ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FA0H224ZF vs FR0H104ZF |
LX055224A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FA0H224ZF vs LX055224A |
FMC0H104ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, 4126, RADIAL LEADED | TOKIN Corporation | FA0H224ZF vs FMC0H104ZF |
FT0H224Z | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FA0H224ZF vs FT0H224Z |
FR0H104Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FA0H224ZF vs FR0H104Z |
FS0H104ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FA0H224ZF vs FS0H104ZF |