Part Details for FA5514P by Fuji Electric Co Ltd
Overview of FA5514P by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA5514P
FA5514P CAD Models
FA5514P Part Data Attributes:
|
FA5514P
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FA5514P
Fuji Electric Co Ltd
Switching Controller, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, CMOS, PDIP8, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for FA5514P
This table gives cross-reference parts and alternative options found for FA5514P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA5514P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA5511N | Switching Controller, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | Fuji Electric Co Ltd | FA5514P vs FA5511N |
FA5514N | Switching Controller, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | Fuji Electric Co Ltd | FA5514P vs FA5514N |
FA5515P | Switching Controller, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Fuji Electric Co Ltd | FA5514P vs FA5515P |
FA5511P | Switching Controller, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Fuji Electric Co Ltd | FA5514P vs FA5511P |
FA5515N | Switching Controller, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | Fuji Electric Co Ltd | FA5514P vs FA5515N |
FA5510P | Switching Controller, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Fuji Electric Co Ltd | FA5514P vs FA5510P |