Part Details for FAD1-04010DBHW11 by Qualtek Electronics Corporation
Overview of FAD1-04010DBHW11 by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FAD1-04010DBHW11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T8835
|
Newark | Ac & Dc Fans |Qualtek Electronics FAD1-04010DBHW11 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FAD1-04010DBHW11-ND
|
DigiKey | FAN AXIAL 40X10MM 24VDC WIRE Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
562-FAD1-04010DBHW11
|
Mouser Electronics | DC Fans DC FAN 40x10mm Ball 24VDC WIRE RoHS: Compliant | 0 |
|
$3.7400 | Order Now |
Part Details for FAD1-04010DBHW11
FAD1-04010DBHW11 CAD Models
FAD1-04010DBHW11 Part Data Attributes:
|
FAD1-04010DBHW11
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-04010DBHW11
Qualtek Electronics Corporation
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 4.2 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 21 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.524 mmH2O | |
Rated Current | 0.03 A | |
Rated Power | 0.72 W | |
Rated Voltage | 24 V | |
Speed | 4200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 17 g | |
Width | 10.5 mm |