Part Details for FAN2558S33X by Fairchild Semiconductor Corporation
Overview of FAN2558S33X by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN2558S33X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1713 |
|
RFQ |
Part Details for FAN2558S33X
FAN2558S33X CAD Models
FAN2558S33X Part Data Attributes:
|
FAN2558S33X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN2558S33X
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SOT23, JEDEC MO-178, 1.6MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01188% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.18 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.65 mm |
Alternate Parts for FAN2558S33X
This table gives cross-reference parts and alternative options found for FAN2558S33X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2558S33X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5219-2.6YM5TR | 2.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | FAN2558S33X vs MIC5219-2.6YM5TR |
MIC5219-2.85YM5TR | 2.85V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | FAN2558S33X vs MIC5219-2.85YM5TR |
FAN2558S25X | Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN2558S33X vs FAN2558S25X |
FAN2500S30X | Fixed Positive LDO Regulator, 3V, 0.14V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN2558S33X vs FAN2500S30X |
MIC5203-3.3YM5TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | FAN2558S33X vs MIC5203-3.3YM5TR |
MIC5219-2.7YM5TR | 2.7V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | FAN2558S33X vs MIC5219-2.7YM5TR |
MIC5205-5.0YM5TR | 5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | FAN2558S33X vs MIC5205-5.0YM5TR |
SP6213EC5-L-3.0/TR | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO5, LEAD FREE, MO-203AA, SC-70, 5 PIN | Exar Corporation | FAN2558S33X vs SP6213EC5-L-3.0/TR |
SPX5205M5-L-1-8/TR | Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, BIPolar, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Exar Corporation | FAN2558S33X vs SPX5205M5-L-1-8/TR |
MIC5205-5.0YM5TR | 5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | FAN2558S33X vs MIC5205-5.0YM5TR |