Part Details for FAN431AZXA by onsemi
Overview of FAN431AZXA by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN431AZXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9712
|
Newark | Voltage Reference, Shunt - Adjustable, Fan431A Series, 2.495V To 36V, To-226Aa-3 Rohs Compliant: Yes |Onsemi FAN431AZXA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1770 |
|
$0.1660 / $0.3740 | Buy Now |
DISTI #
82H9210
|
Newark | Ic, volt Reference, fixed,2.495V, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi FAN431AZXA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1080 | Buy Now |
DISTI #
FAN431AZXACT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5013 In Stock |
|
$0.0600 / $0.2800 | Buy Now |
DISTI #
FAN431AZXA
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Ammo - Ammo Pack (Alt: FAN431AZXA) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0643 / $0.0720 | Buy Now |
DISTI #
512-FAN431AZXA
|
Mouser Electronics | Voltage References Shunt Regulator 2.5V Programmable RoHS: Compliant | 5143 |
|
$0.0590 / $0.2800 | Buy Now |
|
Future Electronics | FAN431A Series 2.495 V ± 1 % Through Hole Programmable Shunt Regulator - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0589 / $0.0664 | Buy Now |
|
Future Electronics | FAN431A Series 2.495 V ± 1 % Through Hole Programmable Shunt Regulator - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 2000 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0589 / $0.0664 | Buy Now |
DISTI #
70395512
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 2223 | Americas - 9998 |
|
$0.0576 / $0.0981 | Buy Now |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 801676 |
|
$0.0595 / $0.0700 | Buy Now |
DISTI #
FAN431AZXA
|
Avnet Silica | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Ammo (Alt: FAN431AZXA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FAN431AZXA
FAN431AZXA CAD Models
FAN431AZXA Part Data Attributes
|
FAN431AZXA
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN431AZXA
onsemi
Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 2000-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | THE OUTPUT VOLTAGE CAN BE SET TO ANY VALUE BETWEEN 2.495V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 61.942 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% |