Part Details for FAP-1001-1202-2-0AS by Yamaichi Electronics Co Ltd
Overview of FAP-1001-1202-2-0AS by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAP-1001-1202-2-0AS
FAP-1001-1202-2-0AS CAD Models
FAP-1001-1202-2-0AS Part Data Attributes
|
FAP-1001-1202-2-0AS
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FAP-1001-1202-2-0AS
Yamaichi Electronics Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MIL STANDARD KEY SLOT | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.327 inch | |
Body Depth | 0.68 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for FAP-1001-1202-2-0AS
This table gives cross-reference parts and alternative options found for FAP-1001-1202-2-0AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAP-1001-1202-2-0AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146273-5 | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | TE Connectivity | FAP-1001-1202-2-0AS vs 146273-5 |
67999-210HLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | FAP-1001-1202-2-0AS vs 67999-210HLF |
146270-5 | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | TE Connectivity | FAP-1001-1202-2-0AS vs 146270-5 |
281279-3 | TWO PART BOARD CONNECTOR | TE Connectivity | FAP-1001-1202-2-0AS vs 281279-3 |
146251-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | FAP-1001-1202-2-0AS vs 146251-5 |
AXM210001 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Panasonic Electronic Components | FAP-1001-1202-2-0AS vs AXM210001 |
67999-510H | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | FAP-1001-1202-2-0AS vs 67999-510H |
67999-310H | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | FAP-1001-1202-2-0AS vs 67999-310H |
2-1437044-7 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | FAP-1001-1202-2-0AS vs 2-1437044-7 |
2013924-1 | GIC 2.0 HDR ASSY 10POS TIN VERTION (NAT) | TE Connectivity | FAP-1001-1202-2-0AS vs 2013924-1 |