There are no models available for this part yet.
Overview of FB160808T-601Y-S by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8501601YA | Renesas Electronics Corporation | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon | |
V62/03656-01YE | Texas Instruments | Enhanced Product Hex Schmitt-Trigger Inverters 14-SOIC -55 to 125 |
Price & Stock for FB160808T-601Y-S by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-FB160808T-601Y-STR-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
292000 In Stock |
|
$0.0275 / $0.0300 | Buy Now | |
DISTI #
4713-FB160808T-601Y-SCT-ND
|
DigiKey | FBEAD 0603 600 OHM .4DC 450MA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.0433 / $0.2900 | Buy Now | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
Buy Now |
CAD Models for FB160808T-601Y-S by Cal-Chip Electronics
Part Data Attributes for FB160808T-601Y-S by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case Code
|
0603
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.8 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Output Impedance
|
600 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.1 A
|
Width
|
0.8 mm
|
Alternate Parts for FB160808T-601Y-S
This table gives cross-reference parts and alternative options found for FB160808T-601Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB160808T-601Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBY160808A801 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | FB160808T-601Y-S vs CBY160808A801 |
BBNQ00160808182Y00 | Ferrite Chip, | Chilisin Electronics Corp | FB160808T-601Y-S vs BBNQ00160808182Y00 |
GMLB-160808-1800Y-NQ | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | FB160808T-601Y-S vs GMLB-160808-1800Y-NQ |
CBM03YTHF221 | Ferrite Chip, | Viking Tech Corp | FB160808T-601Y-S vs CBM03YTHF221 |
BBNQ00160808182Y00 | Ferrite Chip, 1 Function(s), 0.1A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | FB160808T-601Y-S vs BBNQ00160808182Y00 |
BLM11R102SKPB | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | FB160808T-601Y-S vs BLM11R102SKPB |
CBG160808U102T | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | FB160808T-601Y-S vs CBG160808U102T |
BLM11R102SKPT | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | FB160808T-601Y-S vs BLM11R102SKPT |
CB03YTQN152 | Ferrite Bead | Viking Tech Corp | FB160808T-601Y-S vs CB03YTQN152 |
CBG160808U102B | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | FB160808T-601Y-S vs CBG160808U102B |