Part Details for FBM01005-700E by VENKEL LTD
Overview of FBM01005-700E by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FBM01005-700E
FBM01005-700E CAD Models
FBM01005-700E Part Data Attributes
|
FBM01005-700E
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
FBM01005-700E
VENKEL LTD
Ferrite Chip, 1 Function(s), 0.28A, 2 Pin(s), EIA STD PACKAGE SIZE 01005, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | EIA STD PACKAGE SIZE 01005, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.37 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.1 mm | |
Length | 0.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 70 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.28 A | |
Width | 0.2 mm |
Alternate Parts for FBM01005-700E
This table gives cross-reference parts and alternative options found for FBM01005-700E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBM01005-700E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBA3216GK221N4E | Ferrite Chip, 1 Function(s), 0.25A, | Samwha Electronics | FBM01005-700E vs CBA3216GK221N4E |
ACML-0805-750-T | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | FBM01005-700E vs ACML-0805-750-T |
FB060303T-600Y-S | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), | Cal-Chip Electronics | FBM01005-700E vs FB060303T-600Y-S |
CBA3216GK151N4E | Ferrite Chip, 1 Function(s), 0.25A, | Samwha Electronics | FBM01005-700E vs CBA3216GK151N4E |
SHB-1S1005-101JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FBM01005-700E vs SHB-1S1005-101JL |
CBA3216GK151N4B | Ferrite Chip, 1 Function(s), 0.25A, | Samwha Electronics | FBM01005-700E vs CBA3216GK151N4B |
SHB-1S1005-101JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FBM01005-700E vs SHB-1S1005-101JT |
CBA3216GK201N4T | Ferrite Chip, 1 Function(s), 0.25A, | Samwha Electronics | FBM01005-700E vs CBA3216GK201N4T |
FB100505T-221Y-S-2 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), | Cal-Chip Electronics | FBM01005-700E vs FB100505T-221Y-S-2 |
SHB-1S1005-101JB | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FBM01005-700E vs SHB-1S1005-101JB |