Part Details for FC364D by Thomas & Betts
Overview of FC364D by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FC364D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B9615
|
Newark | Fem Crmp Term Ins For D-Ser 128 Cnt |Abb Thomas & Betts FC364D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.6300 / $66.3900 | Buy Now |
|
Onlinecomponents.com | Female Crimp Terminal Insert - For Use With Series D - 128 Contacts With Ground. | 0 |
|
$44.8100 / $59.3200 | Buy Now |
|
Master Electronics | Female Crimp Terminal Insert - For Use With Series D - 128 Contacts With Ground. | 0 |
|
$44.8100 / $59.3200 | Buy Now |
Part Details for FC364D
FC364D CAD Models
FC364D Part Data Attributes:
|
FC364D
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
FC364D
Thomas & Betts
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |