Part Details for FC4-16R0JI by TT Electronics Welwyn Components
Overview of FC4-16R0JI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FC4-16R0JI
FC4-16R0JI CAD Models
FC4-16R0JI Part Data Attributes
|
FC4-16R0JI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
FC4-16R0JI
TT Electronics Welwyn Components
RESISTOR, FUSIBLE, FILM, 0.33W, 5%, 300ppm, 16ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FUSING POWER: 3.5W | |
Fusing Time | 40 s | |
JESD-609 Code | e3 | |
Manufacturer Series | FC4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% |