Part Details for FC9STCBMF20.0 by Abracon Corporation
Overview of FC9STCBMF20.0 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FC9STCBMF20.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-FC9STCBMF20.0
|
Mouser Electronics | Crystals Pin Through Crystal, 20 MHz, Tolerance 3 RoHS: Compliant | 0 |
|
$0.3610 / $0.6800 | Order Now |
Part Details for FC9STCBMF20.0
FC9STCBMF20.0 CAD Models
FC9STCBMF20.0 Part Data Attributes
|
FC9STCBMF20.0
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC9STCBMF20.0
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.35mm X 4.65mm x 2.5mm | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Alternate Parts for FC9STCBMF20.0
This table gives cross-reference parts and alternative options found for FC9STCBMF20.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC9STCBMF20.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-1C/351FF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | FC9STCBMF20.0 vs GSX-1C/351FF20.0MHZ |
GSX-1C/352FF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | FC9STCBMF20.0 vs GSX-1C/352FF20.0MHZ |
AS-20.000-20-F-3050-SMD-H30-TR | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | Raltron Electronics Corporation | FC9STCBMF20.0 vs AS-20.000-20-F-3050-SMD-H30-TR |
FC4STCBMF20.0-1-BAG200 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC49S, 2 PIN | Abracon Corporation | FC9STCBMF20.0 vs FC4STCBMF20.0-1-BAG200 |