Part Details for FCC16102ADTP by Kamaya Inc
Overview of FCC16102ADTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCC16102ADTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-FCC16102ADTPCT-ND
|
DigiKey | FUSE CHIP 1A 36VDC 0603 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2225 In Stock |
|
$0.0515 / $0.1300 | Buy Now |
DISTI #
791-FCC16102ADTP
|
Mouser Electronics | Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 1.0A RoHS: Compliant | 0 |
|
$0.0630 / $0.3600 | Order Now |
Part Details for FCC16102ADTP
FCC16102ADTP CAD Models
FCC16102ADTP Part Data Attributes:
|
FCC16102ADTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
FCC16102ADTP
Kamaya Inc
Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 36 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for FCC16102ADTP
This table gives cross-reference parts and alternative options found for FCC16102ADTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC16102ADTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3414.0115.24 | Electric Fuse, Super Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | FCC16102ADTP vs 3414.0115.24 |
SF-0402FP100-2 | Fuse, CHIP | Bourns Inc | FCC16102ADTP vs SF-0402FP100-2 |
0435001.KR | Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, 0402, ROHS COMPLIANT | Littelfuse Inc | FCC16102ADTP vs 0435001.KR |
3414.0115.22 | Electric Fuse, Super Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | FCC16102ADTP vs 3414.0115.22 |
FSC16102ABB | Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | FCC16102ADTP vs FSC16102ABB |
3414.0115.36 | Electric Fuse, Super Fast Blow, 1A, 32VDC, Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | FCC16102ADTP vs 3414.0115.36 |
SF-0402S100-2 | Electric Fuse, Slow Blow, 1A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | FCC16102ADTP vs SF-0402S100-2 |
NFCC06102ADTPF | Electric Fuse, 1A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | FCC16102ADTP vs NFCC06102ADTPF |
FCC16102ABTP | Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | FCC16102ADTP vs FCC16102ABTP |
0435001.KRHF | Electric Fuse, Very Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | FCC16102ADTP vs 0435001.KRHF |