Part Details for FCC17-A15SA-4JBG by Amphenol Corporation
Overview of FCC17-A15SA-4JBG by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCC17-A15SA-4JBG
FCC17-A15SA-4JBG CAD Models
FCC17-A15SA-4JBG Part Data Attributes:
|
FCC17-A15SA-4JBG
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCC17-A15SA-4JBG
Amphenol Corporation
D Subminiature Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e0 |
Alternate Parts for FCC17-A15SA-4JBG
This table gives cross-reference parts and alternative options found for FCC17-A15SA-4JBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC17-A15SA-4JBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC17-A15SA-4JB | D Subminiature Connector | Amphenol Corporation | FCC17-A15SA-4JBG vs FCC17-A15SA-4JB |