Part Details for FCE17-A15PN-F60G by Amphenol Corporation
Overview of FCE17-A15PN-F60G by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for FCE17-A15PN-F60G
FCE17-A15PN-F60G CAD Models
FCE17-A15PN-F60G Part Data Attributes:
|
FCE17-A15PN-F60G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCE17-A15PN-F60G
Amphenol Corporation
D Subminiature Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |