Part Details for FCF03DW-25APW by Prosperity Dielectrics Co Ltd
Overview of FCF03DW-25APW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF03DW-25APW
FCF03DW-25APW CAD Models
FCF03DW-25APW Part Data Attributes:
|
FCF03DW-25APW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF03DW-25APW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for FCF03DW-25APW
This table gives cross-reference parts and alternative options found for FCF03DW-25APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF03DW-25APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/16C1780DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | FCF03DW-25APW vs RGC1/16C1780DTP |
TSR3UTD1780V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | FCF03DW-25APW vs TSR3UTD1780V |
MCR03MZPD1780 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FCF03DW-25APW vs MCR03MZPD1780 |
FCF03DT-1780P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DW-25APW vs FCF03DT-1780P |
TSR3UD1780V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | FCF03DW-25APW vs TSR3UD1780V |
FCF03DV-1780P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DW-25APW vs FCF03DV-1780P |
FCF03DS-1780P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DW-25APW vs FCF03DS-1780P |
FCF03DW-1780P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DW-25APW vs FCF03DW-1780P |
MCR03PZPID1780 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FCF03DW-25APW vs MCR03PZPID1780 |
FCF03DV-25APW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCF03DW-25APW vs FCF03DV-25APW |