Part Details for FCF05GS-364 by Prosperity Dielectrics Co Ltd
Overview of FCF05GS-364 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05GS-364
FCF05GS-364 CAD Models
FCF05GS-364 Part Data Attributes:
|
FCF05GS-364
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05GS-364
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for FCF05GS-364
This table gives cross-reference parts and alternative options found for FCF05GS-364. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05GS-364, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2AXTED364G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05GS-364 vs RK73B2AXTED364G |
RK73B2ALTEB364G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05GS-364 vs RK73B2ALTEB364G |
CR0805-8W-364GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FCF05GS-364 vs CR0805-8W-364GPT-13 |
RK73B2ARTTDB364G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05GS-364 vs RK73B2ARTTDB364G |
RK73B2AXTP364G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05GS-364 vs RK73B2AXTP364G |
NRC10G364TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | NIC Components Corp | FCF05GS-364 vs NRC10G364TR10F |
RK73B2AXBK364G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05GS-364 vs RK73B2AXBK364G |
CR0805-10W-364GT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FCF05GS-364 vs CR0805-10W-364GT-13 |
FWF05GV-364 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05GS-364 vs FWF05GV-364 |
FCF05GW-364-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05GS-364 vs FCF05GW-364-W |