Part Details for FCF05JT-106 by Prosperity Dielectrics Co Ltd
Overview of FCF05JT-106 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05JT-106
FCF05JT-106 CAD Models
FCF05JT-106 Part Data Attributes:
|
FCF05JT-106
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JT-106
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JT-106
This table gives cross-reference parts and alternative options found for FCF05JT-106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JT-106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS05JTF1005A | Fixed Resistor, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05JT-106 vs AS05JTF1005A |
CR-05JLF---10M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05JT-106 vs CR-05JLF---10M |
RMF10JT106 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | FCF05JT-106 vs RMF10JT106 |
RMC080510M5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | FCF05JT-106 vs RMC080510M5% |
NMCT0805JT10M0 | RESISTOR, 0.125W, 5%, 200ppm, 10000000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05JT-106 vs NMCT0805JT10M0 |
CR21-106-JL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | FCF05JT-106 vs CR21-106-JL |
NMCR0805JG10M0 | RES,SMT,THICK FILM,10M OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | FCF05JT-106 vs NMCR0805JG10M0 |
RM10J106CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FCF05JT-106 vs RM10J106CTDK |
WR08X106JTLJ | Fixed Resistor, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05JT-106 vs WR08X106JTLJ |
RCA08051005JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05JT-106 vs RCA08051005JNEB |