Part Details for FCF05JT-150 by Prosperity Dielectrics Co Ltd
Overview of FCF05JT-150 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05JT-150
FCF05JT-150 CAD Models
FCF05JT-150 Part Data Attributes
|
FCF05JT-150
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JT-150
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JT-150
This table gives cross-reference parts and alternative options found for FCF05JT-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JT-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF05JV-150 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05JT-150 vs FWF05JV-150 |
D1208050A1509JBN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05JT-150 vs D1208050A1509JBN |
TSR6GJ150V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | FCF05JT-150 vs TSR6GJ150V |
MC0805-150-JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05JT-150 vs MC0805-150-JT |
MC0805-150-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05JT-150 vs MC0805-150-JBQ |
MC0805-150-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05JT-150 vs MC0805-150-JBW |
TSR6GAJ150V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | FCF05JT-150 vs TSR6GAJ150V |
TSR6LJ150V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | FCF05JT-150 vs TSR6LJ150V |
FCF05JS-150 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05JT-150 vs FCF05JS-150 |
RM73B2ATDD150J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JT-150 vs RM73B2ATDD150J |