Part Details for FCF05JV-181 by Prosperity Dielectrics Co Ltd
Overview of FCF05JV-181 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05JV-181
FCF05JV-181 CAD Models
FCF05JV-181 Part Data Attributes:
|
FCF05JV-181
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JV-181
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JV-181
This table gives cross-reference parts and alternative options found for FCF05JV-181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JV-181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ARTTPD181J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05JV-181 vs RK73B2ARTTPD181J |
NRCS10J181TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF05JV-181 vs NRCS10J181TRF |
RM73B2ATDD181J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JV-181 vs RM73B2ATDD181J |
RM10R-180R-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | RFE International Inc | FCF05JV-181 vs RM10R-180R-J |
FWF05JV-181 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05JV-181 vs FWF05JV-181 |
MC0805-181-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05JV-181 vs MC0805-181-JBW |
RK73B2AXTDD181J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JV-181 vs RK73B2AXTDD181J |
CRCW0805180RJNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05JV-181 vs CRCW0805180RJNEBC |
FCF05JW-181 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05JV-181 vs FCF05JW-181 |
RMCS1/101805%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05JV-181 vs RMCS1/101805%A |