Part Details for FCF05JW-184 by Prosperity Dielectrics Co Ltd
Overview of FCF05JW-184 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05JW-184
FCF05JW-184 CAD Models
FCF05JW-184 Part Data Attributes:
|
FCF05JW-184
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JW-184
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JW-184
This table gives cross-reference parts and alternative options found for FCF05JW-184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JW-184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2AXTP184J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JW-184 vs RK73B2AXTP184J |
MC0805-184-JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05JW-184 vs MC0805-184-JB |
MC0805-184-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05JW-184 vs MC0805-184-JT201W |
MC0805-184-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05JW-184 vs MC0805-184-JBW |
FWF05JW-184 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05JW-184 vs FWF05JW-184 |
RK73B2ARTTEB184J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05JW-184 vs RK73B2ARTTEB184J |
CRCW0805180KJNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05JW-184 vs CRCW0805180KJNEBC |
MC0805P-184-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05JW-184 vs MC0805P-184-JT201W |
TSR6LTJ184V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | FCF05JW-184 vs TSR6LTJ184V |
RK73B2ARTTDB184J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05JW-184 vs RK73B2ARTTDB184J |