Part Details for FCF25FP-6812 by Prosperity Dielectrics Co Ltd
Overview of FCF25FP-6812 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68120-006LF | Amphenol Communications Solutions | Quickie DIL PCB Connector (IDC), Wire to Board connector, Through Hole, Vertical, Double Row, 6 Positions, 2.54mm (0.100in) Pitch | |
68120-018LF | Amphenol Communications Solutions | Quickie DIL PCB Connector (IDC), Wire to Board connector, Through Hole, Vertical, Double Row, 18 Positions, 2.54mm (0.100in) Pitch | |
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 |
Part Details for FCF25FP-6812
FCF25FP-6812 CAD Models
FCF25FP-6812 Part Data Attributes
|
FCF25FP-6812
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FP-6812
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FP-6812
This table gives cross-reference parts and alternative options found for FCF25FP-6812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FP-6812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF6812B5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-6812 vs 25121WF6812B5 |
RMC-246812FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | FCF25FP-6812 vs RMC-246812FB |
25121WF6812TD | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-6812 vs 25121WF6812TD |
ERJS1TF6812U | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | FCF25FP-6812 vs ERJS1TF6812U |
TSR1GF6812V | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | FCF25FP-6812 vs TSR1GF6812V |
25121WF6812C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-6812 vs 25121WF6812C5E |
RMCS168.1K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF25FP-6812 vs RMCS168.1K1%R |
RC2512FR-0768K1L | Fixed Resistor, | YAGEO Corporation | FCF25FP-6812 vs RC2512FR-0768K1L |
CR2512-1W-6812FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | FCF25FP-6812 vs CR2512-1W-6812FPT-13 |
25121WF6812CA | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-6812 vs 25121WF6812CA |