Part Details for FCN-298B060-L/0 by FUJITSU Component Ltd
Overview of FCN-298B060-L/0 by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCN-298B060-L/0
FCN-298B060-L/0 CAD Models
FCN-298B060-L/0 Part Data Attributes
|
FCN-298B060-L/0
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
FCN-298B060-L/0
FUJITSU Component Ltd
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | PALLADIUM | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for FCN-298B060-L/0
This table gives cross-reference parts and alternative options found for FCN-298B060-L/0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-298B060-L/0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
316321-4 | 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | FCN-298B060-L/0 vs 316321-4 |
KX14-60K2BE1000E | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | FCN-298B060-L/0 vs KX14-60K2BE1000E |
10069524-063503 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | FCN-298B060-L/0 vs 10069524-063503 |
TX14-60R-10ST-MN3E | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | FCN-298B060-L/0 vs TX14-60R-10ST-MN3E |
BSSH-130-D-02-F-LT-LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | FCN-298B060-L/0 vs BSSH-130-D-02-F-LT-LF |
10069524-062522LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | FCN-298B060-L/0 vs 10069524-062522LF |
10069524-063000 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | FCN-298B060-L/0 vs 10069524-063000 |
10069524-061509 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | FCN-298B060-L/0 vs 10069524-061509 |
10069524-062022 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | FCN-298B060-L/0 vs 10069524-062022 |
71439-0560 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | FCN-298B060-L/0 vs 71439-0560 |