Part Details for FCP260N65S3 by onsemi
Overview of FCP260N65S3 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCP260N65S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC0315
|
Newark | Superfet3 650V To220 Pkg/ Tube Rohs Compliant: Yes |Onsemi FCP260N65S3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 / $1.7000 | Buy Now |
DISTI #
FCP260N65S3-ND
|
DigiKey | MOSFET N-CH 650V 12A TO220-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2632 / $2.7000 | Buy Now |
DISTI #
FCP260N65S3
|
Avnet Americas | N-Channel SuperFET III MOSFET 650V 12A 260mOhm 3-Pin TO-220 Tube - Rail/Tube (Alt: FCP260N65S3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2531 / $1.4957 | Buy Now |
DISTI #
863-FCP260N65S3
|
Mouser Electronics | MOSFET SUPERFET3 650V TO220 PKG | 800 |
|
$1.2600 / $2.1000 | Buy Now |
DISTI #
FCP260N65S3
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$1.2600 | Buy Now |
DISTI #
FCP260N65S3
|
Avnet Asia | N-Channel SuperFET III MOSFET 650V 12A 260mOhm 3-Pin TO-220 Tube (Alt: FCP260N65S3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.1889 / $1.3297 | Buy Now |
DISTI #
FCP260N65S3
|
Avnet Silica | N-Channel SuperFET III MOSFET 650V 12A 260mOhm 3-Pin TO-220 Tube (Alt: FCP260N65S3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 50 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 650V 12A TO220-3 | 2460 |
|
RFQ | |
DISTI #
FCP260N65S3
|
EBV Elektronik | N-Channel SuperFET III MOSFET 650V 12A 260mOhm 3-Pin TO-220 Tube (Alt: FCP260N65S3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | 650V, 12A, 260m��, N-Channel Power MOSFET, SUPERFET III, Easy Drive Min Qty: 1 | 20 |
|
$1.7100 / $3.5300 | Buy Now |
Part Details for FCP260N65S3
FCP260N65S3 CAD Models
FCP260N65S3 Part Data Attributes
|
FCP260N65S3
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCP260N65S3
onsemi
Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 12 A, 260 mΩ, TO-220 N-Channel SuperFET� III MOSFET, 650 V, 12 A, 260 m?, TO-220, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 57 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.26 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FCP260N65S3
This table gives cross-reference parts and alternative options found for FCP260N65S3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCP260N65S3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPW65R310CFD | Power Field-Effect Transistor, 11.4A I(D), 650V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | FCP260N65S3 vs IPW65R310CFD |
IPW60R299CPXK | Power Field-Effect Transistor, 11A I(D), 600V, 0.299ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | FCP260N65S3 vs IPW60R299CPXK |
IPW60R299CPFKSA1 | Power Field-Effect Transistor, 11A I(D), 600V, 0.299ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | FCP260N65S3 vs IPW60R299CPFKSA1 |
FCP11N60N | Power MOSFET, N-Channel, SUPREMOS®, FAST, 600 V, 10.8 A, 299 mΩ, TO-220, 800-TUBE | onsemi | FCP260N65S3 vs FCP11N60N |
IPW60R299CP | Power Field-Effect Transistor, 11A I(D), 600V, 0.299ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | FCP260N65S3 vs IPW60R299CP |
STI16N65M5 | 12A, 650V, 0.279ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | STMicroelectronics | FCP260N65S3 vs STI16N65M5 |
STW16N65M5 | 12A, 650V, 0.279ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | FCP260N65S3 vs STW16N65M5 |