Datasheets
FCR-25JT-AV9K1 by: YAGEO Corporation

Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel,

Part Details for FCR-25JT-AV9K1 by YAGEO Corporation

Overview of FCR-25JT-AV9K1 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Part Details for FCR-25JT-AV9K1

FCR-25JT-AV9K1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FCR-25JT-AV9K1 Part Data Attributes

FCR-25JT-AV9K1 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
FCR-25JT-AV9K1 YAGEO Corporation Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.65
Additional Feature FLAME PROOF
Construction Tubular
Lead Diameter 0.55 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 9100 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -500,350 ppm/°C
Terminal Shape WIRE
Tolerance 5%
Working Voltage 250 V

Alternate Parts for FCR-25JT-AV9K1

This table gives cross-reference parts and alternative options found for FCR-25JT-AV9K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR-25JT-AV9K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FCR-25JB-FFK9K1 Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR-25JT-AV9K1 vs FCR-25JB-FFK9K1
CFR-25JB-26-9K1 Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation FCR-25JT-AV9K1 vs CFR-25JB-26-9K1
FCR-25JT-PN9K1 Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR-25JT-AV9K1 vs FCR-25JT-PN9K1
FCR-25JR-AV9K1 Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR-25JT-AV9K1 vs FCR-25JR-AV9K1
CFN-25JB-F9K1 Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR-25JT-AV9K1 vs CFN-25JB-F9K1
FCR-25JR-52-9K1 Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR-25JT-AV9K1 vs FCR-25JR-52-9K1
CFR-25JR-PN9K1 Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation FCR-25JT-AV9K1 vs CFR-25JR-PN9K1
CFR-25JB-52-9K1 Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation FCR-25JT-AV9K1 vs CFR-25JB-52-9K1
FCR-25JB-52-9K1 Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR-25JT-AV9K1 vs FCR-25JB-52-9K1
CFR-25JR-AV9K1 Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation FCR-25JT-AV9K1 vs CFR-25JR-AV9K1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR-25JT-AV9K1 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR-25JT-AV9K1 by YAGEO Corporation

  • Please alert me when FCR-25JT-AV9K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FCR-25JT-AV9K1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR-25JT-AV9K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FCR-25JT-AV9K1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR-25JT-AV9K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR-25JT-AV9K1 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: