Part Details for FCR05FT-1101 by Prosperity Dielectrics Co Ltd
Overview of FCR05FT-1101 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR05FT-1101
FCR05FT-1101 CAD Models
FCR05FT-1101 Part Data Attributes:
|
FCR05FT-1101
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR05FT-1101
Prosperity Dielectrics Co Ltd
RES,SMT,THICK FILM,1.1K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | FCR05F(GPURPOSE) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR05F(G PURPOSE) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCR05FT-1101
This table gives cross-reference parts and alternative options found for FCR05FT-1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR05FT-1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC05K112FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCR05FT-1101 vs RHC05K112FBL |
RHC05K112FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCR05FT-1101 vs RHC05K112FTG |
BCR1/101101FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1100ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | FCR05FT-1101 vs BCR1/101101FT |
RHC05K112FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCR05FT-1101 vs RHC05K112FTL |
RHC05K1101FCG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCR05FT-1101 vs RHC05K1101FCG |
RHS05K1101FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCR05FT-1101 vs RHS05K1101FCG |
CR0805F1101T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chip Technologies Inc | FCR05FT-1101 vs CR0805F1101T1LF |
RM1/10WF08051101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Pak Heng Resistors Co Ltd | FCR05FT-1101 vs RM1/10WF08051101 |
RBS10FBT1101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | FCR05FT-1101 vs RBS10FBT1101 |
CR0805F1101T1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chip Technologies Inc | FCR05FT-1101 vs CR0805F1101T1 |