Part Details for FCR05FT-6652 by Prosperity Dielectrics Co Ltd
Overview of FCR05FT-6652 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR05FT-6652
FCR05FT-6652 CAD Models
FCR05FT-6652 Part Data Attributes:
|
FCR05FT-6652
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR05FT-6652
Prosperity Dielectrics Co Ltd
RES,SMT,THICK FILM,66.5K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | FCR05F(GPURPOSE) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR05F(G PURPOSE) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCR05FT-6652
This table gives cross-reference parts and alternative options found for FCR05FT-6652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR05FT-6652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC126652F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66500ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Dubilier | FCR05FT-6652 vs RPC126652F |
RHC05K6652FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCR05FT-6652 vs RHC05K6652FTL |
RM1/10WF08056652 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Pak Heng Resistors Co Ltd | FCR05FT-6652 vs RM1/10WF08056652 |
BCR1/106652FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 66500ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | FCR05FT-6652 vs BCR1/106652FT |
RHC05K6652FBG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCR05FT-6652 vs RHC05K6652FBG |
RBS10FTT6652 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | FCR05FT-6652 vs RBS10FTT6652 |
RHC05K6652FCG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCR05FT-6652 vs RHC05K6652FCG |
RM10F6652BP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FCR05FT-6652 vs RM10F6652BP |
RHS05K6652FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCR05FT-6652 vs RHS05K6652FCG |
BCR1/106652FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | FCR05FT-6652 vs BCR1/106652FT |