Part Details for FCR200JRJ73-16K by YAGEO Corporation
Overview of FCR200JRJ73-16K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for FCR200JRJ73-16K
FCR200JRJ73-16K CAD Models
FCR200JRJ73-16K Part Data Attributes
|
FCR200JRJ73-16K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR200JRJ73-16K
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 16000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FCR200JRJ73-16K
This table gives cross-reference parts and alternative options found for FCR200JRJ73-16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR200JRJ73-16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR200JRJ52-16K | Fixed Resistor, Carbon Film, 2W, 16000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR200JRJ73-16K vs CFR200JRJ52-16K |
FCR200JR-73-16K | Fixed Resistor, Carbon Film, 2W, 16000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FCR200JRJ73-16K vs FCR200JR-73-16K |
FCR200JBJM16K | Fixed Resistor, Carbon Film, 2W, 16000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR200JRJ73-16K vs FCR200JBJM16K |
FCR200JT-52-16K | Fixed Resistor, Carbon Film, 2W, 16000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR200JRJ73-16K vs FCR200JT-52-16K |
CFR200JBJM16K | Fixed Resistor, Carbon Film, 2W, 16000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR200JRJ73-16K vs CFR200JBJM16K |
CFR200JR-73-16K | Fixed Resistor, Carbon Film, 2W, 16000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR200JRJ73-16K vs CFR200JR-73-16K |
CFR200JB-73-16K | Fixed Resistor, Carbon Film, 2W, 16000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR200JRJ73-16K vs CFR200JB-73-16K |
CFN200JRJ52-16K | Fixed Resistor, Carbon Film, 2W, 16000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR200JRJ73-16K vs CFN200JRJ52-16K |
CFR200JT-52-16K | Fixed Resistor, Carbon Film, 2W, 16000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR200JRJ73-16K vs CFR200JT-52-16K |
CFR200JB-FFK16K | Fixed Resistor, Carbon Film, 2W, 16000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR200JRJ73-16K vs CFR200JB-FFK16K |