Part Details for FCX617TC by Zetex / Diodes Inc
Overview of FCX617TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCX617TC
FCX617TC CAD Models
FCX617TC Part Data Attributes:
|
FCX617TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FCX617TC
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for FCX617TC
This table gives cross-reference parts and alternative options found for FCX617TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCX617TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCX617TC | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Diodes Incorporated | FCX617TC vs FCX617TC |
FCX617TA | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Zetex / Diodes Inc | FCX617TC vs FCX617TA |
FCX617 | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Zetex / Diodes Inc | FCX617TC vs FCX617 |
FCX617 | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Diodes Incorporated | FCX617TC vs FCX617 |
UFCX617 | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Diodes Incorporated | FCX617TC vs UFCX617 |