Part Details for FDN352AP-NBAL001 by Fairchild Semiconductor Corporation
Overview of FDN352AP-NBAL001 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDN352AP-NBAL001
FDN352AP-NBAL001 CAD Models
FDN352AP-NBAL001 Part Data Attributes:
|
FDN352AP-NBAL001
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDN352AP-NBAL001
Fairchild Semiconductor Corporation
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES |